
Product Information
Product Overview
ISL28617VY10EV1Z is a evaluation board for ISL28617 precision instrumentation amplifier with differential ADC and closed loop gain of 10 in TSSOP 24 pin package. The ISL28617 is a high performance, differential input, differential output instrumentation amplifier designed for precision analog to digital applications. It can operate over a supply range of 8V (±4V) to 40V (±20V) and features a differential input voltage range up to ±34V. The output stage has rail to rail output drive capability optimized for differential ADC driver applications. Its versatility and small package makes it suitable for a variety of general purpose applications. Additional features not found in other instrumentation amplifiers enable high levels of DC precision and excellent AC performance.
- Rail to rail differential output ADC driver
- High voltage interface to low voltage circuits
- Wide operating voltage range of ±4V to ±20V
- Low input offset of 30uV
- Excellent CMRR and PSRR of 120dB
Applications
Test & Measurement, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Intersil
Amplifier
Evaluation Board ISL28617
No SVHC (25-Jun-2025)
ISL28617
Instrumentation Amplifier
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
