Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL28006FH20Z-T7A
Newark Part No.99R4752
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28006FH20Z-T7A
Newark Part No.99R4752
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product180kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max28V
CMRR115dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage60µV
No. of Amplifiers1 Amplifier
Input Bias Current6µA
Amplifier Case StyleSOT-23
Bandwidth180kHz
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
115dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Gain Bandwidth Product
180kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
28V
Gain
20 V/V
Product Range
-
MSL
-
Input Offset Voltage
60µV
Input Bias Current
6µA
Bandwidth
180kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate