Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL1208IB8Z-TK
Newark Part No.
Full Reel79K7005
Re-Reel84AC6859
Cut Tape84AC6859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.170 |
| 25+ | $1.990 |
| 50+ | $1.880 |
| 100+ | $1.780 |
| 250+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1208IB8Z-TK
Newark Part No.
Full Reel79K7005
Re-Reel84AC6859
Cut Tape84AC6859
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- I2C real time clock/calendar, low power RTC with battery backed SRAM
- 15 selectable frequency output
- Automatic backup to battery or super capacitor
- Power failure detection
- On-chip oscillator compensation
- 2bytes battery-backed user SRAM
- 400nA battery supply current
- 400KHz data transfer rate
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Min
2.7V
Clock IC Case Style
SOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL1208IB8Z-TK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
