Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL12020MIRZ-T7A
Newark Part No.
Re-Reel82Y6684
Cut Tape82Y6684
Your Part Number
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 10+ | $11.830 |
| 25+ | $11.010 |
| 50+ | $10.570 |
| 100+ | $10.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL12020MIRZ-T7A
Newark Part No.
Re-Reel82Y6684
Cut Tape82Y6684
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2.7V
Clock IC Case StyleDFN
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins20Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTC
Clock IC Case Style
DFN
IC Case / Package
DFN
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ISL12020MIRZ-T7A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability