Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.470 |
| 5+ | $64.510 |
| 10+ | $58.530 |
| 25+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$70.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Frequency
8MHz
Supply Voltage Max
5.5V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
4.5V
Digital IC Case
DIP
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
