Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555IBAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97K1861 |
| Product Range | ICM7555; ICM7556 |
| Your Part Number | |
| Technical Datasheet |
936 In Stock
37,240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.657 |
| 100+ | $0.539 |
| 500+ | $0.505 |
| 1000+ | $0.488 |
| 2500+ | $0.475 |
| 10000+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555IBAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97K1861 |
| Product Range | ICM7555; ICM7556 |
| Technical Datasheet | |
| Frequency | 1MHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 18V |
| IC Case / Package | SOIC |
| Digital IC Case | SOIC |
| No. of Pins | 8Pins |
| Product Range | ICM7555; ICM7556 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency | 1MHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | SOIC |
| Product Range | ICM7555; ICM7556 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 2V |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for ICM7555IBAZ
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
