Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555CBAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94M7721 |
| Your Part Number | |
| Technical Datasheet |
26,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.880 |
| 100+ | $0.628 |
| 500+ | $0.557 |
| 1000+ | $0.498 |
| 2500+ | $0.424 |
| 10000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555CBAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94M7721 |
| Technical Datasheet | |
| Frequency | 1MHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 18V |
| IC Case / Package | SOIC |
| Digital IC Case | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency | 1MHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | SOIC |
| Product Range | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 2V |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| MSL | - |
Technical Docs (2)
Alternatives for ICM7555CBAZ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
