Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICM7555CBAZ-T
Newark Part No.
Re-Reel05AC8440
Cut Tape05AC8440
Your Part Number
Technical Datasheet
578 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.737 |
| 25+ | $0.662 |
| 50+ | $0.620 |
| 100+ | $0.578 |
| 250+ | $0.540 |
| 500+ | $0.516 |
| 1000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7555CBAZ-T
Newark Part No.
Re-Reel05AC8440
Cut Tape05AC8440
Technical Datasheet
Frequency1MHz
Supply Voltage Min2V
Supply Voltage Max18V
Digital IC CaseNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ICM7555CBAZ-T
4 Products Found
Technical Specifications
Frequency
1MHz
Supply Voltage Max
18V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2V
Digital IC Case
NSOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate