Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7660SIBAZCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.94M7715
Product RangeICL7660S; ICL7660A
Your Part Number
4,945 In Stock
1,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.680 |
| 100+ | $2.270 |
| 500+ | $2.150 |
| 1000+ | $2.060 |
| 2500+ | $2.020 |
| 5000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660SIBAZCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.94M7715
Product RangeICL7660S; ICL7660A
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Output Current45mA
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICL7660S; ICL7660A
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
45mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
ICL7660S; ICL7660A
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
SOIC
Output Current Max
45mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-12V
Output Current
45mA
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for ICL7660SIBAZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
