Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL7660SCBAZ-T
Newark Part No.84AC6771
Your Part Number
Technical Datasheet
3,829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $2.860 |
| 25+ | $2.650 |
| 50+ | $2.550 |
| 100+ | $2.420 |
| 250+ | $2.320 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660SCBAZ-T
Newark Part No.84AC6771
Technical Datasheet
IC Case / PackageSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Output Current45mA
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
SOIC
No. of Pins
8Pins
Output Current Max
45mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Output Current Max
45mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-12V
Output Current
45mA
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7660SCBAZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability