Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL7135CPIZ
Newark Part No.24M2874
Product RangeLCD/LED Display ADCs
Your Part Number
Technical Datasheet
3,168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.260 |
| 25+ | $5.670 |
| 50+ | $5.310 |
| 100+ | $4.960 |
| 250+ | $4.130 |
| 500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7135CPIZ
Newark Part No.24M2874
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits4.5 Digits
Sampling Rate2SPS
Input Channel TypeDifferential
Data InterfaceSerial
Supply Voltage Type-
Supply Voltage Min4V
Supply Voltage Max6V
ADC / DAC Case StyleDIP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
4.5 Digits
Input Channel Type
Differential
Supply Voltage Type
-
Supply Voltage Max
6V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
2SPS
Data Interface
Serial
Supply Voltage Min
4V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability