Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3243EIVZ-T
Newark Part No.
Full Reel11J8884
Re-Reel84AC6763
Cut Tape84AC6763
Your Part Number
777 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.740 |
| 25+ | $2.570 |
| 50+ | $2.480 |
| 100+ | $2.390 |
| 250+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3243EIVZ-T
Newark Part No.
Full Reel11J8884
Re-Reel84AC6763
Cut Tape84AC6763
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers5Receivers
IC Interface TypeRS232
No. of Transmitters3
No. of Drivers3Drivers
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberICL3243E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Transmitters
3
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
3Drivers
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ICL3243E
Technical Docs (2)
Alternatives for ICL3243EIVZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
