Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL3237ECAZ-T
Newark Part No.84AC6757
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3237ECAZ-T
Newark Part No.84AC6757
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers3Receivers
No. of Transmitters5
No. of Drivers5Drivers
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberICL3237E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
5
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
No. of Receivers
3Receivers
No. of Drivers
5Drivers
Data Rate Max
1Mbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ICL3237E
Technical Docs (1)
Alternatives for ICL3237ECAZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability