Print Page
Image is for illustrative purposes only. Please refer to product description.

969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.560 |
| 100+ | $1.180 |
| 960+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3232EIBNZCopy
Newark Part No.05AC8433
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberICL3232E
SVHCNo SVHC (25-Jun-2025)
Product Overview
ICL3232EIBNZ is a RS-232 transmitter/receiver. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- RS-232 compatible with VCC=2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 2 number of Tx, 2 number of Rx
- 250kbps data rate
- 16 Ld SOIC package
- Temperature range from -40 to +85°C
Technical Specifications
Device Type
Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
250Kbps
Driver Case Style
NSOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ICL3232E
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
