Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL3232EIAZ-T
Newark Part No.
Re-Reel84AC6753
Cut Tape84AC6753
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.52 |
| 10+ | $2.22 |
| 25+ | $2.00 |
| 50+ | $1.78 |
| 100+ | $1.55 |
| 250+ | $1.34 |
| 500+ | $1.22 |
| 1000+ | $1.15 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3232EIAZ-T
Newark Part No.
Re-Reel84AC6753
Cut Tape84AC6753
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberICL3232E
SVHCNo SVHC (25-Jun-2025)
Alternatives for ICL3232EIAZ-T
1 Product Found
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
SSOP
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ICL3232E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate