Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3227ECAZACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.97K1853
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.060 |
| 100+ | $1.650 |
| 500+ | $1.520 |
| 1000+ | $1.440 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3227ECAZACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.97K1853
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeTransceiver
IC Interface TypeRS232
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberICL3227E
SVHCNo SVHC (19-Jan-2021)
Alternatives for ICL3227ECAZA
3 Products Found
Product Overview
±15KV ESD protected, +3V to +5.5V, 1µA, 1Mbps, RS232 transceiver with enhanced automatic power down. It is suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers, notebooks, palmtops, cellular/mobile phones, digital cameras, modems, printers and other peripherals.
- ESD protection for RS232 I/O pins to ±15KV (IEC61000)
- Manual and enhanced automatic power down features
- Drop in replacements for MAX3227E
- RS232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
- Ready to Transmit indicator output
- Receiver hysteresis for improved noise immunity
- 1Mbps ensured minimum data rate, 24V/µs ensured minimum slew rate
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
1
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (19-Jan-2021)
Device Type
Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
1Mbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ICL3227E
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
