Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL3222EIVZ-T
Newark Part No.
Full Reel61J6119
Re-Reel84AC6741
Cut Tape84AC6741
Your Part Number
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.340 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3222EIVZ-T
Newark Part No.
Full Reel61J6119
Re-Reel84AC6741
Cut Tape84AC6741
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberICL3222E
SVHCNo SVHC (25-Jun-2025)
Alternatives for ICL3222EIVZ-T
1 Product Found
Product Overview
±15KV ESD protected, +3V to +5.5V, 1µA, 250Kbps, RS232 transmitter/receiver. Suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers and notebooks, modems, printers and other peripherals, digital cameras and cellular/mobile phones.
- ESD protection for RS232 I/O pins to ±15KV (IEC61000)
- Drop-in replacements for the MAX3222E
- Low-power, pin-compatible upgrade for the 5V MAX242E and SP312E
- RS232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
- Manual and automatic power-down features
- Receiver hysteresis for improved noise immunity
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ICL3222E
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate