Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU11H
Newark Part No.49AH9217
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU11H
Newark Part No.49AH9217
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core ArchitectureH8S, H8SX and SH2
Core Sub-Architecture-
Kit ContentsE10A-USB-LITE Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
FeaturesSupported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
H8S, H8SX and SH2
Kit Contents
E10A-USB-LITE Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate