Print Page
Image is for illustrative purposes only. Please refer to product description.

737 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $7.090 |
| 25+ | $6.520 |
| 50+ | $6.200 |
| 100+ | $5.900 |
| 250+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4081AIBZCopy
Newark Part No.94M7552
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins20Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.6A
Sink Current2.4A
Supply Voltage Min9.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay45ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Full Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2.4A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
2.6A
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for HIP4081AIBZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
