Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN232IBZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25M9639
Your Part Number
9,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.885 |
| 100+ | $0.643 |
| 500+ | $0.585 |
| 1000+ | $0.565 |
| 2500+ | $0.549 |
| 10000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN232IBZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25M9639
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
IC Generic NumberHIN232
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5V powered RS-232 transmitters/receivers
- 120kbps high data rate
- On-board voltage doubler/inverter
- Low power consumption
- Low power shutdown function
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible driver
- 300Ω driver power-OFF source impedance
- 30V/µs maximum driver slew rate
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
HIN232
Alternatives for HIN232IBZ
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
