Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.35 |
| 10+ | $2.52 |
| 100+ | $2.06 |
Product Information
Product Overview
HIN211EIAZ is a ±15kV, ESD-protected, +5V powered, RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (electrostatic discharge). It is ideally suitable for any system requiring high-speed RS-232 communications port : computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.
- High speed ISDN compatible is 230kbits/s
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- Requires only 0.1µF or greater external capacitors
- Requires only single +5V power supply
- Onboard voltage doubler/inverter, three-state TTL/CMOS receiver outputs
- 4 number of RS-232 drivers, 5 number of RS-232 receivers
- Output voltage swing is ±9V typ at transmitter outputs, 3kohm to ground
- Output resistance is 300 ohm minimum at VCC=V+=V-=0V, VOUT=±2V
- 28 Ld SSOP package
- Temperature range from -40 to 85°C
Technical Specifications
RS232 Transceiver
5Receivers
4Drivers
Full Duplex
4.5V
SSOP
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 2 - 1 year
No SVHC (25-Jun-2025)
Transceiver
RS232
4
230Kbps
5.5V
SSOP
-
-
85°C
-
HIN211
Technical Docs (2)
Alternatives for HIN211EIAZ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate