
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.250 |
| 100+ | $1.060 |
| 500+ | $1.030 |
| 1000+ | $0.956 |
| 2500+ | $0.924 |
| 10000+ | $0.916 |
Product Information
Product Overview
HIN202IBNZ is a +5V powered RS-232 transmitter/receiver with 0.1Microfarad external capacitors. This interface circuit meets all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. It requires a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of device offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300 ohm power-off source impedance. The receivers can handle up to ±30V input, and have a 3Kohm to 7Kohm input impedance. The receiver also features hysteresis to greatly improve noise rejection. Typical applications are any system requiring RS-232 communications port, computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, modems.
- Meets All RS-232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- High data rate of 120Kbit/s
- Requires only single +5V power supply
- Onboard voltage doubler/inverter
- Low power consumption (typical) is 5mA
- Low power shutdown function (typical) is 1µA
- Three-state TTL/CMOS receiver outputs, ±10V output swing for +5V input
- 300 ohm power-off source impedance, output current limiting, TTL/CMOS compatible
- 16 Ld SOIC package, -40 to +85°C temperature range
Technical Specifications
RS232 Transceiver
RS232
2Drivers
Full Duplex
4.5V
5.5V
16Pins
-
-40°C
-
-
No SVHC (12-Jan-2017)
RS232 Transceiver
2Receivers
2
120Kbps
SOIC
SOIC
-
-
85°C
-
HIN202
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
