Print Page
Image is for illustrative purposes only. Please refer to product description.
1,881 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.390 |
| 25+ | $1.350 |
| 50+ | $1.320 |
| 100+ | $1.280 |
| 250+ | $1.270 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202EIBNZ-T
Newark Part No.05AC8406
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberHIN202
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
230Kbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
HIN202
Technical Docs (2)
Alternatives for HIN202EIBNZ-T
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability