
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.150 |
| 100+ | $0.923 |
| 500+ | $0.862 |
Product Information
Product Overview
The HIN202ECBNZ is a ±15kV ESD-protected +5V powered RS-232 Transmitter/Receiver. The HIN202E family of RS-232 transmitters/receivers interface circuits meet all EIA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.
- High speed ISDN compatible 230kBps
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- Meets All RS-232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- Requires only single +5V power supply
- Onboard voltage doubler/inverter
- 5mA Low power consumption (typical)
- 1µA Low power shutdown function (typical)
- Three-state TTL/CMOS receiver outputs
- Multiple drivers
- ±10V Output swing for +5V input
- 300Ω Power-off source impedance
- Output current limiting
- TTL/CMOS compatible
- Multiple receivers
- ±30V Input voltage range
- 3 to 7kΩ Input impedance
- 0.5V Hysteresis to improve noise rejection
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
Full Duplex
4.5V
SOIC
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 2 - 1 year
No SVHC (25-Jun-2025)
RS232 Transceiver
RS232
2
230Kbps
5.5V
NSOIC
-
-
70°C
-
HIN202
Technical Docs (2)
Alternatives for HIN202ECBNZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
