Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHD64F7145F50V
Newark Part No.23AH3202
Product RangeSuperH Family SH7145 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F7145F50V
Newark Part No.23AH3202
Product RangeSuperH Family SH7145 Series Microcontrollers
Technical Datasheet
Product RangeSuperH Family SH7145 Series Microcontrollers
Device CoreSH-2
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLFQFP
No. of I/O's98I/O's
MCU Case StyleLFQFP
InterfacesI2C, SCI
Embedded Interface TypeI2C, SCI
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7145
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SuperH 32bit RISC microcontroller
- On-chip data transfer controller (DTC) and direct memory access controller (DMAC)
- Flash memory version
- SCI and I2C interface
- Multifunction timer/pulse unit, motor management timer, compare match timer and watchdog timer
- User break controller
Technical Specifications
Product Range
SuperH Family SH7145 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
98I/O's
Interfaces
I2C, SCI
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
SH-2
No. of Bits
32bit
CPU Speed
50MHz
Program Memory Size
256KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7145
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability