
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA9P5002-9ZCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 82Y6669 |
| Your Part Number | |
| Technical Datasheet |
1,960 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 10+ | $14.050 |
| 25+ | $13.050 |
| 50+ | $12.510 |
| 100+ | $11.970 |
| 250+ | $11.460 |
| 500+ | $11.230 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA9P5002-9ZCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 82Y6669 |
| Technical Datasheet | |
| IC Type | Buffer Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 110MHz |
| Slew Rate | 1.3V/ns |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 220mA |
| Supply Voltage Range | 10V to 40V |
| Amplifier Case Style | SOIC |
| Supply Voltage Range | 10V to 40V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
HA9P5002-9Z is a monolithic, wideband, high slew rate, high output current, buffer amplifier. Utilizing the advantages of the Intersil D. I. technologies, this current buffer offers 1300V/μs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3ohm output impedance. This monolithic device will replace the hybrid LH0002 with corresponding performance increases. This characteristics range from the 3000Kohm input impedance to the increased output voltage swing. It will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance. It is used in applications such as line driver, data acquisition, 110MHz buffer, radar cable driver, high power current booster, high power current source, sample and holds, video products.
- Voltage gain is 0.995
- Monolithic construction, offset voltage is 5mV typ at (VSUPPLY = ±12V to ±15V)
- Input bias current is 2μA typical at (VSUPPLY = ±12V to ±15V)
- Input Noise Voltage is 18μVP-P typical at (VSUPPLY = ±12V to ±15V)
- Settling time is 50ns typical at (VSUPPLY = ±12V to ±15V)
- Supply current is 8.3mA typical at (VSUPPLY = ±12V to ±15V)
- Power supply rejection ratio is 64dB typical at (VSUPPLY = ±12V to ±15V)
- Operating temperature range from -40°C to +85°C
- 8-lead SOIC package
Technical Specifications
| IC Type | Buffer Amplifier |
|---|---|
| Gain Bandwidth | 110MHz |
| Operating Temperature Min | -40°C |
| Output Current | 220mA |
| Amplifier Case Style | SOIC |
| IC Case / Package | SOIC |
| Amplifier Output | Single Ended |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | 1.3V/ns |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 10V to 40V |
| Supply Voltage Range | 10V to 40V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
