Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA9P2556-9ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 05AC8404 |
| Your Part Number | |
| Technical Datasheet |
3,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.580 |
| 5+ | $51.860 |
| 10+ | $47.130 |
| 25+ | $43.710 |
| 50+ | $43.200 |
| 100+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$56.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA9P2556-9ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 05AC8404 |
| Technical Datasheet | |
| Product Range | - |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 15V |
| No. of Multipliers / Dividers | 1 |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 450V/µs |
| Digital IC Case | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Supply Voltage Max | 15V |
| No. of Amplifiers | 4 Amplifier |
| Digital IC Case | SOIC |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
| Supply Voltage Min | 5V |
|---|---|
| No. of Multipliers / Dividers | 1 |
| Slew Rate | 450V/µs |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
