Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA5023IBZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 49AC7961 |
| Your Part Number | |
| Technical Datasheet |
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $7.780 |
| 100+ | $6.610 |
| 500+ | $6.170 |
| 1000+ | $5.990 |
| 2500+ | $5.870 |
| 10000+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HA5023IBZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 49AC7961 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth | 125MHz |
| Slew Rate | 475V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 20mA |
| Supply Voltage Range | 5V to 15V |
| Supply Voltage Range | 5V to 15V |
| Amplifier Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Output | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 125MHz |
| Operating Temperature Min | -40°C |
| Output Current | 20mA |
| Supply Voltage Range | 5V to 15V |
| IC Case / Package | SOIC |
| Amplifier Output | - |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate | 475V/µs |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 5V to 15V |
| Amplifier Case Style | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
