
Product Information
Product Overview
The HA1-5104-2 is a low noise high performance Operational Amplifier offers an array of dynamic specifications including a 3V/μs slew rate and 8MHz bandwidth. Complementing these outstanding parameters is a very low noise specification of 4.3nV/√Hz at 1kHz. Fabricated using the Intersil high frequency DI process, this operational amplifier also offer excellent input specifications such as a 0.5mV offset voltage and 30nA offset current. Complementing these specifications are 108dB open loop gain and 60dB channel separation. This impressive combination of features make this series of amplifier ideally suited for designs ranging from audio amplifiers and active filters to the most demanding signal conditioning and instrumentation circuits.
- 4.3nV/√Hz Low noise
- 0.5mV Low offset voltage
Applications
Signal Processing, Audio, Sensing & Instrumentation
Technical Specifications
4Channels
3V/µs
DIP
Low Noise
500µV
Through Hole
125°C
-
To Be Advised
-
1 Amplifier
8MHz
5V to 18V
14Pins
-
130nA
-55°C
-
-
DIP
8MHz
3V/µs
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
