Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoF1192NLGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AC8829
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $7.150 |
| 25+ | $6.510 |
| 50+ | $6.060 |
| 100+ | $5.650 |
| 250+ | $4.750 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1192NLGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AC8829
Technical Datasheet
Frequency Min400MHz
Frequency Max3.8GHz
Frequency Response RF Min400MHz
Supply Voltage Min3.15V
Frequency Response RF Max3.8GHz
Supply Voltage Max3.45V
RF IC Case StyleTQFN
Frequency Response LO Min400MHz
Frequency Response LO Max3.6GHz
Frequency Response IF Min50MHz
Frequency Response IF Max600MHz
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageTQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
400MHz
Frequency Response RF Min
400MHz
Frequency Response RF Max
3.8GHz
RF IC Case Style
TQFN
Frequency Response LO Max
3.6GHz
Frequency Response IF Max
600MHz
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
3.8GHz
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Frequency Response LO Min
400MHz
Frequency Response IF Min
50MHz
Conversion Gain
-
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
