Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEZ-0012Copy
Newark Part No.72AK6544
Product RangeRL78 Family Microcontrollers
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $219.880 |
Price for:Each
Minimum: 1
Multiple: 1
$219.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEZ-0012Copy
Newark Part No.72AK6544
Product RangeRL78 Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeLED Lighting
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRL78/I1A
Kit ContentsLED Lighting Evaluation Board RL78/I1A
Product RangeRL78 Family Microcontrollers
SVHCNo SVHC (12-Jan-2017)
Product Overview
EZ-0012 is a LED lighting evaluation board is mounted with an RL78/I1A microcontroller with on-chip high-precision LED lighting control functions, so it can be used as a reference platform for RL78/I1A system development. Suitable for DALI solution applications. Suitable for DALI solutions applications.
- The on-chip high-precision dimming control (1ns or less PWM resolution) of the RL78/I1A can be used
- Supports evaluation of three channels of LED constant current
- Supports four dimmer interfaces: DALI, DMX512, infrared, and analog volume
- Supports automatic software generation tool Applilet EZ for HCD
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RL78/I1A
Product Range
RL78 Family Microcontrollers
Silicon Core Number
-
Application Sub Type
LED Lighting
Core Sub-Architecture
-
Kit Contents
LED Lighting Evaluation Board RL78/I1A
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
