Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL8101IWZ-T7ACopy
Newark Part No.
Re-Reel84AC6613
Cut Tape84AC6613
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL8101IWZ-T7ACopy
Newark Part No.
Re-Reel84AC6613
Cut Tape84AC6613
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ200V/µs
Supply Voltage Range3V to 5V
Supply Voltage Range3V to 5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-800µV
Input Bias Current-1.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate200V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
200V/µs
Supply Voltage Range
3V to 5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
200MHz
Slew Rate
200V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
3V to 5V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
-800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
