Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL7457CSZ-T7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6610RL
Cut Tape84AC6610
Your Part Number
918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.720 | $6.72 |
| Total Price | $6.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 50+ | $4.700 |
| 100+ | $4.280 |
| 250+ | $4.080 |
| 500+ | $3.960 |
| 1000+ | $3.910 |
| 2500+ | $3.850 |
| 5000+ | $3.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7457CSZ-T7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6610RL
Cut Tape84AC6610
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay13ns
Output Delay11.5ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
16.5V
Operating Temperature Max
85°C
Output Delay
11.5ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
