Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZCopy
Newark Part No.57K3554
Technical Datasheet
Device TypeLine Driver
IC Interface TypeADSL, HDSL
InterfacesADSL, HDSL
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max16V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Line Driver
Interfaces
ADSL, HDSL
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Drivers
2Drivers
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
IC Interface Type
ADSL, HDSL
Supply Voltage Min
4.5V
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EL7232CSZ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
