Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ-T7
Newark Part No.
Re-Reel84AC6607
Cut Tape84AC6607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.980 |
| 25+ | $2.740 |
| 50+ | $2.610 |
| 100+ | $2.470 |
| 250+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ-T7
Newark Part No.
Re-Reel84AC6607
Cut Tape84AC6607
Technical Datasheet
Device TypeLine Driver
IC Interface Type-
Interfaces-
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max16V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dual channel, high speed, high current line driver with 3-state well suited for ATE and microprocessor based applications. Also suitable for use in parallel bus line drivers, EPROM and PROM programming, motor controls, charge pumps, sampling circuits, pin drivers and bridge circuits applications.
- 3V and 5V input compatible
- Clocking speeds up to 10MHz
- 20ns switching/delay time
- 2A peak drive
- Low quiescent current 2.5mA
- Wide operating voltage 4.5V to 16V
Technical Specifications
Device Type
Line Driver
Interfaces
-
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
IC Interface Type
-
Supply Voltage Min
4.5V
Supply Voltage Max
16V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EL7232CSZ-T7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
