Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | EL7232CSZ-T7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC6607RL Cut Tape84AC6607 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.980 |
| 100+ | $2.730 |
| 500+ | $2.680 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
| 10000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | EL7232CSZ-T7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC6607RL Cut Tape84AC6607 |
| Technical Datasheet | |
| Device Type | Line Driver |
| Interfaces | - |
| IC Interface Type | - |
| Supply Voltage Min | 4.5V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 16V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 2Drivers |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Dual channel, high speed, high current line driver with 3-state well suited for ATE and microprocessor based applications. Also suitable for use in parallel bus line drivers, EPROM and PROM programming, motor controls, charge pumps, sampling circuits, pin drivers and bridge circuits applications.
- 3V and 5V input compatible
- Clocking speeds up to 10MHz
- 20ns switching/delay time
- 2A peak drive
- Low quiescent current 2.5mA
- Wide operating voltage 4.5V to 16V
Technical Specifications
| Device Type | Line Driver |
|---|---|
| IC Interface Type | - |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Drivers | 2Drivers |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
| Interfaces | - |
|---|---|
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
