Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | EL7104CSZCopy |
| Newark Part No. | 94M7074 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | EL7104CSZCopy |
| Newark Part No. | 94M7074 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 4A |
| Sink Current | 4A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Delay | 18ns |
| Output Delay | 18ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 4A |
| Supply Voltage Max | 16V |
| Operating Temperature Max | 85°C |
| Output Delay | 18ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 4A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 18ns |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
