Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoEL7104CSZ-T7
Newark Part No.57K3541
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7104CSZ-T7
Newark Part No.57K3541
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
Input TypeNon-Inverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay18ns
Output Delay18ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
Input Type
Non-Inverting
IC Mounting
Surface Mount
Sink Current
4A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
18ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Case / Package
SOIC
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
18ns
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for EL7104CSZ-T7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate