Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDG444DYZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8560
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.800 |
| 100+ | $1.470 |
| 500+ | $1.340 |
| 1000+ | $1.330 |
| 2500+ | $1.320 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDG444DYZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8560
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 34V, ± 5V to ± 20V
Supply Voltage Range5V to 34V, ± 5V to ± 20V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ50ohm
On Resistance Max85ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 34V, ± 5V to ± 20V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 34V, ± 5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
