Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DG406DYZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24M1318 |
| Your Part Number | |
| Technical Datasheet |
588 In Stock
1,040 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 10+ | $10.540 |
| 100+ | $9.330 |
| 500+ | $9.060 |
| 1000+ | $8.890 |
| 2500+ | $8.870 |
| 10000+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DG406DYZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24M1318 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 15V |
| Supply Voltage Range | ± 15V |
| IC Case / Package | SOIC |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 90ohm |
| On Resistance Max | 50ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 16:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 15V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 50ohm |
| Mux / Demux Configuration | 16:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | ± 15V |
| No. of Pins | 28Pins |
| On Resistance Typ | 90ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
