Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DG403DYZ-TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel84AC6579RL Cut Tape84AC6579 |
| Your Part Number | |
| Technical Datasheet |
395 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.300 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 50+ | $2.150 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.730 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
| 5000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DG403DYZ-TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel84AC6579RL Cut Tape84AC6579 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 5V to 34V, ± 5V to ± 17V |
| Supply Voltage Range | 5V to 34V, ± 5V to ± 17V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 20ohm |
| On Resistance Max | 45ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 5V to 34V, ± 5V to ± 17V |
| IC Case / Package | SOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 45ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 5V to 34V, ± 5V to ± 17V |
| No. of Pins | 16Pins |
| On Resistance Typ | 20ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
