Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF36014FPV
Newark Part No.23AH3130
Device CoreH8/300H
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's30I/O's
MCU Case StyleLQFP
InterfacesUART
RAM Memory Size2KB
Embedded Interface TypeUART
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip 16bit microcontroller
- H8 family/H8/300H tiny series CPU core
- Flash memory version
- Upward-compatible with H8/300 CPU on an object level
- SCI interface
- 16bit/8bit timer and watchdog timer
- Supports various power-down modes
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
30I/O's
Interfaces
UART
Embedded Interface Type
UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
H8/300H
Data Bus Width
16 bit
CPU Speed
20MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
4Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability