Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF2398F20VCopy
Newark Part No.84AC1313
Technical Datasheet
Device Core-
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size256KB
No. of Pins128Pins
IC Case / PackageQFP
No. of I/O's87I/O's
MCU Case StyleQFP
InterfacesSCI
RAM Memory Size8KB
Embedded Interface TypeSCI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2300
MCU FamilyH8S
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
H8S Family H8S/2300 Series H8S/2398F Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
20MHz
No. of Pins
128Pins
No. of I/O's
87I/O's
Interfaces
SCI
Embedded Interface Type
SCI
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8S/2300
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
-
Data Bus Width
16 bit
CPU Speed
20MHz
Program Memory Size
256KB
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
