Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14706-00HZDEVKT-PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK8269
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.510 |
Price for:Each
Minimum: 1
Multiple: 1
$273.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14706-00HZDEVKT-PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK8269
Technical Datasheet
Silicon ManufacturerRenesas
Board TypePro Development Kit
Silicon Core NumberDA14706
IC FunctionBluetooth Low Energy
Application Sub TypeBluetooth Low Energy
Kit ContentsMother Board, Daughterboard DA14706, Current Sensing Board, Display Board
Product Range-
SVHCTo Be Advised
Product Overview
DA14706-00HZDEVKT-P DA14706 development kit pro is ideal for software developers who want total control over their software development and want to keep an eye on the power consumption of their application. It contains a mother board, DA14706 daughterboard, current sensing board and a display board. It gives you access to all of the package's GPIOs.
- Flexible battery options
- QSPI-Flash memory for booting
- Headers for I/O monitoring and expandability
- Option to support PMOD boards
- Option to support MikroBUS click boards
- Provisions for automated test
- On-board basic peripherals for demo and development
- JTAG debugger and connectivity to PC
- Power measurement module
- 30.22mm, 390x390 AMOLED display
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Core Number
DA14706
Application Sub Type
Bluetooth Low Energy
Product Range
-
Board Type
Pro Development Kit
IC Function
Bluetooth Low Energy
Kit Contents
Mother Board, Daughterboard DA14706, Current Sensing Board, Display Board
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
