
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.900 |
| 25+ | $2.700 |
| 50+ | $2.590 |
| 100+ | $2.480 |
| 250+ | $2.370 |
| 500+ | $2.310 |
Product Information
Product Overview
4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. Typical applications include ground-referenced single supply amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators, photocurrent instrumentation, peak detectors, active filters, comparators, interface in 5V TTL systems and other low supply voltage systems, all standard operational amplifier applications, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.
- Very high input impedance
- Very low input current
- Wide common mode input voltage range (VlCR)
- Output swing complements input common mode range
- Directly replaces industry Type 741 in most applications
Technical Specifications
1Channels
9V/µs
4V to 36V
8Pins
Rail - Rail Input (RRI)
10pA
-55°C
-
MSL 1 - Unlimited
SOIC
4.5MHz
9V/µs
4.5MHz
4V to 36V
SOIC
BiMOS
5mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (3)
Alternatives for CA3140MZ96
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
