Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCA3140AMZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05W5395
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.620 |
| 100+ | $2.230 |
| 500+ | $2.060 |
| 1000+ | $2.010 |
| 2500+ | $2.000 |
| 5000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3140AMZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05W5395
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ9V/µs
Supply Voltage Range4V to 36V
Supply Voltage Range4V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeBiMOS
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4.5MHz
No. of Amplifiers1 Amplifier
Slew Rate9V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
10pA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4.5MHz
Slew Rate
9V/µs
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
4V to 36V
IC Case / Package
SOIC
Amplifier Type
BiMOS
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for CA3140AMZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
