Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB641E-MWHN2B-T
Newark Part No.78AC6095
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB641E-MWHN2B-T
Newark Part No.78AC6095
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Flash Memory Configuration32K Pages x 256Byte
Memory Configuration32K Pages x 256Byte
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleVDFN
IC Case / PackageVDFN
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Memory Configuration
32K Pages x 256Byte
Interfaces
SPI
IC Case / Package
VDFN
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
64Mbit
Flash Memory Configuration
32K Pages x 256Byte
IC Interface Type
SPI
Memory Case Style
VDFN
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate