Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-MHF-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AC5151RL
Cut Tape71AC5151
Product Range3V Serial NOR Flash Memories
Your Part Number
6,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Total Price | $5.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 50+ | $4.570 |
| 100+ | $4.460 |
| 250+ | $4.320 |
| 500+ | $4.210 |
| 1000+ | $4.110 |
| 2500+ | $4.030 |
| 5000+ | $3.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-MHF-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AC5151RL
Cut Tape71AC5151
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Size32Mbit
Flash Memory Configuration8192 Pages x 528Byte
Memory Configuration8192 Pages x 528Byte
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleUDFN
IC Case / PackageUDFN
No. of Pins8Pins
Clock Frequency Max70MHz
Clock Frequency70MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
32Mbit
Memory Configuration
8192 Pages x 528Byte
IC Interface Type
SPI
IC Case / Package
UDFN
Clock Frequency Max
70MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
32Mbit
Flash Memory Configuration
8192 Pages x 528Byte
Interfaces
SPI
Memory Case Style
UDFN
No. of Pins
8Pins
Clock Frequency
70MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
