Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-SSHN-TCopy
Newark Part No.
Re-Reel78AC6081
Cut Tape78AC6081
Product Range3V Serial NOR Flash Memories
Your Part Number
4,863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.990 |
| 25+ | $1.930 |
| 50+ | $1.880 |
| 100+ | $1.840 |
| 250+ | $1.780 |
| 500+ | $1.740 |
| 1000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-SSHN-TCopy
Newark Part No.
Re-Reel78AC6081
Cut Tape78AC6081
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Flash Memory Configuration4096 Pages x 264Byte
Memory Configuration4096 Pages x 264Byte
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Memory Configuration
4096 Pages x 264Byte
IC Interface Type
SPI
Memory Case Style
NSOIC
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
8Mbit
Flash Memory Configuration
4096 Pages x 264Byte
Interfaces
SPI
IC Case / Package
NSOIC
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AT45DB081E-SSHN-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
