Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-SSHN-T
Newark Part No.78AC6081
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
2,258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-SSHN-T
Newark Part No.78AC6081
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size8Mbit
Memory Density8Mbit
Flash Memory Configuration4096 Pages x 264Byte
Memory Configuration4096 Pages x 264Byte
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
8Mbit
Memory Configuration
4096 Pages x 264Byte
Interfaces
SPI
IC Case / Package
NSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
8Mbit
Flash Memory Configuration
4096 Pages x 264Byte
IC Interface Type
SPI
Memory Case Style
NSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability